Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEETG1J330P

Panasonic EEETG1J330P - Aluminum Electrolytic Capacitors (Surface Mount Type)

$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETG1J330P.

IHS

Datasheet11 pages10 years ago

Panasonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-1.94%

CAD Models

Download Panasonic EEETG1J330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 50V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HD1H330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 50V 33muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCM1E330MCL1GS
33uF 25V 80mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXULT2C330MNL1GS
33uF 160V 65mA@120Hz 卤20% SMD,D10xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEHD1V330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 33muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEETG1J330P provided by its distributors.

Panasonic EEETG1J330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 63V, 33µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Capacitor Alum Elec, 33Uf, 20%, 63V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):63V; Esr:0.8Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tg Series; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TG1J330P
CAPACITOR, 33UF, 63V, G CASE; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 125°C; Height:10.2mm; Diameter:10mm; Capacitor Case Style:SMD; ESR:0.8ohm; Operating Temperature Range:-40°C to +125°C; AC Ripple Current:150mA; Capacitor Mounting:SMD; Power Factor:0.12

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG1J330P