Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHD1V330AP

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 35V 33MUF ±20% 0.315DIA 8.00MM
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1V330AP.

Inventory History

3 month trend:
+1.06%

CAD Models

Download Panasonic EEEHD1V330AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 35V 33muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUWT1E330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 33muF ±20% 0.248Dia 6.30mm
WT Series 33 uF 35 V 105°C Ø8 x 5.4 mm SMT Chip Aluminum Eelectrolytic Cap
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEHD1V330AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 33muF ±20% 0.315Dia 8.00mm
Panasonic EEEHD1V330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 33uF 35V 20% (8 X 6.2mm) SMD 53mA 5000h 105¡ãC Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 33 UF, TOL 20%,VOL-RTG 35 VDC, SMT,8X6.2,TAPE&REEL
33uF 35V 53mA@100kHz 2Ω@100kHz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR ALUM ELEC, 33UF, 35V, 20%, SMDCAPACITOR ALUM ELEC, 33UF, 35V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 33Uf, 35V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HD1V330AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1V330AP