Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HC1E330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 25V 33muF ±20% 0.248Dia 6.30mm
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HC1E330P.

Panasonic

Datasheet2 pages10 years ago

Newark

element14

Master Electronics

element14 APAC

Inventory History

3 month trend:
+65.40%

CAD Models

Download Panasonic EEE-HC1E330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.123
$ 0.123
Stock
32,942
34,725
34,725
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
65 mA
65 mA
65 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 50mA 3000h 105C Automotive T/R
PanasonicEEV-HB1E330P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
PanasonicEEEHB1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEHB1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA250ADA330ME55G
Cap Aluminum 33uF 25V 20% (5 X 5.2mm) SMD 47mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-HC1E330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 25V 33muF ±20% 0.248Dia 6.30mm
Panasonic EEEHC1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 33uF 25V 20% (6.3 X 5.8mm) SMD 65mA 3000h 105°C T/R
33uF 25V 65mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAP, 33µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 33µF; Voltage Rating: 25V; ESR: -; Product Range: HC Series; Lifetime @ Temperature: 3000 hours @ 105°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHC1E330P