Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUA1E330MCL1GS

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 50mA 3000h 105C Automotive T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUA1E330MCL1GS.

IHS

Datasheet2 pages4 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-0.91%

CAD Models

Download Nichicon UUA1E330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.175
$ 0.175
Stock
38,813
111,645
111,645
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
260 mΩ
260 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
50 mA
300 mA
300 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEE-HC1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HBE330UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVL250ADA330MF60G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, 2826
PanasonicEEEHD1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 33muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEMVE250ADA330MF55G
ALUMINUM ELECTROLYTIC Capacitor 33UF 25V; 25V 20%, SMD; Case / Package:Radial Can
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUA1E330MCL1GS provided by its distributors.

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 50mA 3000h 105C Automotive T/R
33uF 25V 50mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 25volts 33uF 105c 6.3X5.8

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL