Panasonic EEE-HC1E331P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 25V 330muF ±20% 0.394Dia 10.00mm
$ 0.354
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HC1E331P.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

element14

Master Electronics

Newark

Inventory History

3 month trend:
+1102%

CAD Models

Download Panasonic EEE-HC1E331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.395
$ 0.395
Stock
21,388
13,570
13,570
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
238 mA
238 mA
238 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-HD1A331AP
Panasonic EEEHD1A331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 670mA 5000h 105C T/R
330uF 25V 190mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
PanasonicEEE-TP1C331AP
Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 500mA 3000h 125°C Embossed T/R

Descriptions

Descriptions of Panasonic EEE-HC1E331P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 25V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEEHC1E331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 238mA 5000h 105°C T/R
330uF 25V 238mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
CAP, 330µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 25V; ESR: -; Product Range: -; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempe
CAPACITOR, ELECTROLYTIC, 25V, 330UF; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:5000 hours @ 105°C; Height:10.2mm; Diameter:10mm; Capacitor Mounting:SMD; Lead Spacing:4.6mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:238mA; External Length / Height:10.2mm; Package / Case:SMD; Series:HC; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHC1E331P