Panasonic EEE-HD1A331AP

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 10V 330MUF ±20% 0.315DIA 8.00MM
$ 0.43
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HD1A331AP.

IHS

Datasheet10 pages10 years ago

Panasonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-HD1A331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HC1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 25V 330muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEETK1C331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-TP1A331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 10V 330muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 330muF ±20% 0.315Dia 8.00mm
WT Series 330 uF 16 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEE-HD1A331AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 10V 330muF ±20% 0.315Dia 8.00mm
Panasonic EEEHD1A331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.2mm) SMD 160mA 5000h 105¡ãC Automotive T/R
Aluminum Electrolytic Capacitors, 10V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Al Electrolytic Cap, 330μF 10V ±20%, 5000h@105°C, 238mA@120Hz, 272mA@10kHz, SMD, 8.3mm × 8.3mm × 10.2mm
CAPACITOR, ELECTROLYTIC, 10V, 330UF; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 10V; ESR: -; Product Range: -; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -40°C; Operatin
CAPACITOR, ELECTROLYTIC, 10V, 330UF; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:5000 hours @ 105°C; Height:10.2mm; Diameter:10mm; Capacitor Mounting:SMD; Lead Spacing:4.6mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:238mA; External Length / Height:10.2mm; No. of Pins:2; Package / Case:SMD; Series:HD; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHD1A331AP