Nichicon UWD1E331MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 330muF ±20% 0.394Dia 10.00mm
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1E331MCL1GS.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
-8.70%

CAD Models

Download Nichicon UWD1E331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.373
$ 0.373
Stock
48,662
78,025
78,025
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
335 mA
450 mA
450 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

330uF 25V 190mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HD1A331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 10V 330muF ±20% 0.315Dia 8.00mm
WT Series 330 uF 16 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
TZV Series 330 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
PanasonicEEE-TP1A331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 10V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UWD1E331MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 670mA 5000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Al Electrolytic Cap, 330μF, 25V, ±20%, 5000h@105°C, 335mA@120Hz, 670mA@100kHz, SMD, 10.3mm × 10.3mm × 10mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL