Descriptions of Panasonic EEEHD1E331AP provided by its distributors.
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEEHD1E331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 238mA 5000h 105C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 25 VDC, SMT,10X10.2,TR
CAPACITOR ALUM ELEC, 330UF, 25V, 20%, SMCAPACITOR ALUM ELEC, 330UF, 25V, 20%, SMD
Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 238mA 5000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Capacitor Alum Elec, 330Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HD1E331AP