Panasonic EEE-TP1C331AP

Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 500mA 3000h 125°C Embossed T/R
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TP1C331AP.

Panasonic

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

CAD Models

Download Panasonic EEE-TP1C331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.597
$ 0.597
Stock
10,873
29,358
29,358
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
200 mΩ
200 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
500 mA
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-TP1A331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 10V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEETK1C331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCM1C331MCL1GS
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 330muF ±20% 0.315Dia 8.00mm
WT Series 330 uF 16 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
PanasonicEEE-HC1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-TP1C331AP provided by its distributors.

Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 500mA 3000h 125°C Embossed T/R
Panasonic EEETP1C331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
330UF 16V DC ALUM ELECTROLYTIC CAPACITOR G, TP SMD SERIES 3000H 10(DIA.)X10.2MM
Aluminum Electrolytic Capacitors, 16V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
CAP, 330µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 16V; ESR: 0.15ohm; Product Range: TP Series; Lifetime @ Temperature: 3000 hours @ 125°C; Operating Temperature Min: -40°C; O
CAPACITOR ALUM ELEC, 330UF, 16V, 20%, SMD; Product Range:PANASONIC - TP Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:10mm; ESR:0.15ohm; Height:10.2mm; Packaging:Cut Tape; Life Time @ Temperature:3000 hours @ 125°C;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETP1C331AP