Panasonic EEE-HAH470UAP

Cap Aluminum 47uF 50V 20% (8 X 10.2mm) SMD 95mA 1000h 105°C T/R
$ 0.244
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAH470UAP.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-97.06%

CAD Models

Download Panasonic EEE-HAH470UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.34
$ 0.34
Stock
2,042
43,147
43,147
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
95 mA
100 mA
100 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Related Parts

PanasonicEEE-HA1H470UP
Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
PanasonicEEE-HA1J470UP
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
PanasonicEEE-HA1J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 63V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVE500ADA470MF80G
ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; AE Case:Radial Can - Capacitance:47 F;
United Chemi-ConEMVE350ADA470MF80G
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 7.7mm) SMD 80mA 1000h 105C Automotive T/R
Wurth Elektronik865090545008
ALUM. ELECTROLYTIC CAP 47UF 35V 7.7MMV-CHIP WCAP-ASLU, LIFETIME 1000H +85OC

Descriptions

Descriptions of Panasonic EEE-HAH470UAP provided by its distributors.

Cap Aluminum 47uF 50V 20% (8 X 10.2mm) SMD 95mA 1000h 105°C T/R
Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HAH470UAP
CAP ELECT 47UF 50V HA SMD
CAP ALUM 47UF 20% 50V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America