Panasonic EEE-HA1J470UP

Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
$ 0.248
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1J470UP.

Panasonic

Datasheet4 pages10 years ago

Verical

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+5.53%

CAD Models

Download Panasonic EEE-HA1J470UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.228
$ 0.228
Stock
239,618
86,056
86,056
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
-
-
Ripple Current
45 mA
170 mA
170 mA
Height - Seated (Max)
10.2108 mm
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-1HA470UAP
Panasonic EEE1HA470UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FC1H470P
Cap Aluminum 47uF 50V 20% (10 X 10.2mm) SMD 500mA 1000h 105°C Embossed T/R
PanasonicEEE-1JA470UP
Panasonic EEE1JA470UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1H470MED
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA.) X 11MM, 47UF 50VDC, VZ SERIES
United Chemi-ConEMVE500ADA470MF80G
ALUMINUM ELECTROLYTIC Capacitor 47UF 50V; 50V 20%, SMD; AE Case:Radial Can - Capacitance:47 F;

Descriptions

Descriptions of Panasonic EEE-HA1J470UP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Panasonic EEEHA1J470UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap 47Uf 63Vdc 20% 8 X 10.2Mm Smd 45Ma 1000 Hr Rohs Compliant: Yes
47uF 63V 45mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 63V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 63 V 47 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1J470UP.
  • EEEHA1J470UP