Panasonic EEE-HA1H470UP

Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
$ 0.282
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1H470UP.

Newark

Datasheet4 pages10 years ago
Datasheet12 pages10 years ago

_legacy Avnet

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-11.93%

CAD Models

Download Panasonic EEE-HA1H470UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.34
$ 0.34
Stock
67,552
43,147
43,147
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
95 mA
100 mA
100 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-HAH470UAP
Cap Aluminum 47uF 50V 20% (8 X 10.2mm) SMD 95mA 1000h 105°C T/R
PanasonicECA1JHG470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 120mA 1000h 105°C Bulk
PanasonicEEE-HA1J470UP
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
KYOCERA AVXUVZ1J470MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 47UF 20% RADIAL 6.3X11 LS 2.5MM
KYOCERA AVXUVY1J470MED
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA.) X 11MM, 47UF 63VDC, VY SERIES
KYOCERA AVXUVZ1V470MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 5 (DIA.) X 11MM, 47UF 35VDC, VZ SERIES

Descriptions

Descriptions of Panasonic EEE-HA1H470UP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Panasonic EEEHA1H470UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 47uF 50VDC 20% 8 X 10.2mm SMD 95mA 2000 hr T/R
47uF 50V 95mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Capacitor;Alum Electrolytic;Cap 47 uF;Tol 20%;Vol-Rtg 50 VDC;SMT;8x10.2;TR
EEE-HA Series 50 V 47 uF Ø8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 50V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1H470UP.
  • EEEHA 1H470UP
  • EEEHA1H470UP