Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HAH221UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAH221UAP.

JRH Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-6.66%

CAD Models

Download Panasonic EEE-HAH221UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.4
$ 0.4
Stock
54,383
111,668
111,668
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
150 mA
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-HA1H221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1V221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HAV221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 35V 220muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUCD1V221MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUWG1V221MNL1GS
220uF 35V 335mA@120Hz 150m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-HAH221UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 150mA 1000h 105C T/R
Aluminium Electrolytic Capacitors - SMD Al Lytic Cap SMT HA 105C Reflow

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America