Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHBH221UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHBH221UAP.

Future Electronics

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
+0.28%

CAD Models

Download Panasonic EEEHBH221UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEETG1V221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1VA221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE1HA221P
Panasonic EEE1HA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVS227M35F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVS227M50G24T-F
Cap Aluminum 220uF 50V 20% (10 X 10.2mm) SMD 0.9 Ohm 300mA 2000 hr 85C T/R
Cornell DubilierAVS227M35G24T-F
Aluminum Electrolytic Capacitors - SMD 35V 220uF AEC-Q200

Descriptions

Descriptions of Panasonic EEEHBH221UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEEHBH221UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE series 50V 220uF 10x10.2mm 105'C SMD Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 50 VDC, SMT,10X10.2,TR
220uF 50V 270mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.27A 2000h 105C T/R Automotive AEC-Q200
CAP ALUM 220UF 20% 50V SMD / 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 50V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Hb Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HBH221UAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HBH221UAP
  • EEE-HBH221UAP.