Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HAC681UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 680muF ±20% 0.394Dia 10.00mm
$ 0.263
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAC681UAP.

Newark

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.05%

CAD Models

Download Panasonic EEE-HAC681UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.291
Stock
16,341
15,774
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
380 mA
380 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-HA1C681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FC1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC1C681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVA160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 380mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 16V 680muF ±20% 0.394Dia 10.00mm
680uF 16V 396mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-HAC681UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 680muF ±20% 0.394Dia 10.00mm
Panasonic EEEHAC681UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap, 680μF 16V ±20%, 1000h@105°C, 380mA@120Hz, 646mA@10kHz, SMD, 10.3mm × 10.3mm × 10.2mm
680uF 16V 380mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 680µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
HA (V) Series 16 v 680 uf 105'c 10x10.5mm 1k hrs. High Temp Reflow Electrolytic
CAP, 680µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 680µF; Voltage Rating: 16V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HAC681UAP.
  • EEEHAC681UAP