Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFC1C681P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 680muF ±20% 0.394Dia 10.00mm
$ 0.351
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1C681P.

IHS

Datasheet10 pages10 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEEFC1C681P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.387
Stock
2,911
15,656
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-FC1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1C681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 680muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD1C681MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFC1C681P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 680muF ±20% 0.394Dia 10.00mm
Panasonic EEEFC1C681P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
Aluminum Electrolytic Capacitors, 16V, 680µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1C681P