Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA2A330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 100V 33muF ±20% 0.394Dia 10.00mm
$ 0.314
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA2A330P.

Panasonic

Datasheet4 pages10 years ago

_legacy Avnet

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-5.58%

CAD Models

Download Panasonic EEE-HA2A330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.414
$ 0.414
Stock
124,919
75,514
75,514
Authorized Distributors
6
5
5
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
-
-
Ripple Current
65 mA
90 mA
90 mA
Height - Seated (Max)
10.2108 mm
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2AHG330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk
KYOCERA AVXUVZ2A330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 33muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ2A330MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEE-TG1K330UP
Cap Aluminum 33uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C T/R
PanasonicEEE2AA330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 100V 33muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 33muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-HA2A330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 100V 33muF ±20% 0.394Dia 10.00mm
Panasonic EEEHA2A330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
33uF 100V 65mA@120Hz ±20% SMD,D10.3xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 100V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141
EEE-HA Series 100 V 33 uF Ø 10 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA2A330P.
  • EEEHA2A330P