Panasonic EEE2AA330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 100V 33muF ±20% 0.394Dia 10.00mm
$ 0.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE2AA330P.

Newark

Datasheet5 pages10 years ago
Datasheet7 pages7 years ago

Future Electronics

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+344%

CAD Models

Download Panasonic EEE2AA330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEV-TG1K330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 80V 33muF ±20% 0.394Dia 10.00mm
PanasonicEEE-TG1K330UP
Cap Aluminum 33uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C T/R
PanasonicEEEFK2A330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 33muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 33muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVA101ADA330MJA0G
Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 120mA 2000h 85°C Cardboard T/R
KYOCERA AVXUVR2A330MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 33muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE2AA330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 100V 33muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 100V, 20%, SMD, FULL REEL
Panasonic EEE2AA330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 33 UF, TOL 20%,VOL-RTG 100 VDC, SMT,10X10.5,CT
Cap Aluminum 33uF 100V 20% Cylindrical 90mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 100V, 33µF, -40¡C to +85¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141
EEE-S Series 100 V 33 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Cap Aluminum Lytic 33uF 100V 20%( 10 X 10.2mm) SMD 90mA 2000h 85C Automotive T/R
Al Electrolytic Cap 33μF 100V ±20% 2000h@85°C 153mA@10kHz 90mA@120Hz SMD 10.3mm × 10.3mm × 10.2mm
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 100V, 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:33µF; Voltage(DC):100V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:S Series; MSL:- RoHS Compliant: Yes
Capacitance uF = 33 / Rated Voltage DC V = 100 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 90 / Leakage Current uA = 33 / Series = S / Diameter mm = 10 / Height mm = 10.2 / Base Width mm = 10.3 / Base Length mm = 10.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-2AA330P
  • EEE-2AA330P.