Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1H330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 33muF 卤20% 0.315Dia 8.00mm
$ 0.284
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1H330P.

Panasonic

Datasheet4 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
-95.12%

CAD Models

Download Panasonic EEE-HA1H330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.273
$ 0.273
Stock
1,710
209,466
209,466
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
600 mΩ
600 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
91 mA
300 mA
300 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-HA1H330P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3933
PanasonicEEEHA1J330P
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141
United Chemi-ConEMVE500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 65mA 1000h 105C Automotive T/R
United Chemi-ConEMVH350ADA330MF80G
Cap Aluminum Lytic 33uF 35V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
PanasonicEEEFC1H330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 33muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865090645012
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 33 F, 50 V, Radial Can - SMD, 6.3 mm

Descriptions

Descriptions of Panasonic EEE-HA1H330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 33muF 卤20% 0.315Dia 8.00mm
Panasonic EEEHA1H330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 33uF 50V 20% (8 X 10.2mm) SMD 91mA 2000 hr 105°C T/R
Avnet Japan
33uF 50V 91mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
33 F 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs 105C
33UF 50V DC ALUM ELECTROLYTIC CAPACITOR F, HA SMD SERIES 1000H 8(DIA.)X10.2MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAP, 33µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 33µF; Voltage Rating: 50V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1H330P