Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHA1J330P

Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141

$ 0.34
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA1J330P.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEEHA1J330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.383
Stock
7,548
30,280
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
Life (Hours)
1000 hours
5000 hours
Ripple Current
45 mA
80 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFC1H330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1H330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 33muF 卤20% 0.315Dia 8.00mm
PanasonicEEE-1JA330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 63V 33muF ±20% 0.315Dia 8.00mm
33uF 50V 46mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVY500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 170mA 1000h 105C Automotive T/R
United Chemi-ConEMVE500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 65mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEHA1J330P provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141
Panasonic EEEHA1J330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 33uF 63V 20% (10 X 10.2mm) SMD 45mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 63V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 33Uf, 20%, 63V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Ha Series Rohs Compliant: Yes |Panasonic EEE-HA1J330P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1J330P