
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EEE-FT1C122UV | 2,515 | 500 | Tape & Reel | 8h | |||||||
| DigiKey | P124803CT-ND | 2,515 | 1 | Cut Tape | ||||||||
| TTI | EEE-FT1C122UV | 500 | 500 | Tape & Reel | 11h | |||||||
| TME | EEEFT1C122UV | 0 | 500 | 21h | ||||||||
| Newark | EEEFT1C122UV | 0 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic EEE-FT1C122UV.
Download Panasonic EEE-FT1C122UV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EEE-FT1C122UV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEE-FT1C122UV.