Panasonic EEE-FT1C102AV

FT Radial Can - SMD aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1000muF 16V
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FT1C102AV.

IHS

Datasheet11 pages7 years ago

Panasonic

Newark

Panasonic SCT

Inventory History

3 month trend:
+16.45%

CAD Models

Download Panasonic EEE-FT1C102AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-11-27
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEE-FT1C102AV provided by its distributors.

FT Radial Can - SMD aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1000muF 16V
Panasonic EEEFT1C102AV - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 1000uF 16V 20% (10 X 10.2mm) Cylindrical Can 0.06Ohm 1190mA 5000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4040
1mF 16V ¡À20% 60m¦¸@ 100kHz 2000h@ 105¡ãC 1.19A@ 100 kHz,833mA@ 120Hz 10.3mm*10.3mm*10.8mm
Cap, 1000Uf, 16V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):16V; Esr:0.06Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Ft Series; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEEFT1C102AV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFT1C102AV