Panasonic EEE-FNE151XUL

Panasonic EEEFNE151XUL - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.201
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICEEEFNE151XUL4,562189Tape & Reel
10h
TMEEEEFNE151XUL0900
9h
TTIEEE-FNE151XUL01800Tape & Reel
13h
NewarkEEE-FNE151XUL01800Tape & Reel
Onlinecomponents.comEEE-FNE151XUL0900Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FNE151XUL.

Panasonic

Datasheet10 pages6 years ago

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
-40.14%

CAD Models

Download Panasonic EEE-FNE151XUL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEE-FNE151XUL provided by its distributors.

Panasonic EEEFNE151XUL - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 25V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Cap, 150Uf, 25V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:150Μf; Voltage(Dc):25V; Esr:0.34Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fn Series; Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FNE151XUL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFNE151XUL