
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EEEFN1V221L | 500 | 500 | Tape & Reel | 10h | |||||||
| DigiKey | 10-EEE-FN1V221LCT-ND | 220 | 1 | Cut Tape | ||||||||
| TME | EEEFN1V221L | 0 | 500 | 9h | ||||||||
| TTI | EEE-FN1V221L | 0 | 1K | Tape & Reel | 13h | |||||||
| Newark | EEE-FN1V221L | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Panasonic EEE-FN1V221L.
Download Panasonic EEE-FN1V221L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EEE-FN1V221L provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEE-FN1V221L.