Panasonic EEE-FN1J220XP

Panasonic EEEFN1J220XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FN1J220XP.

Panasonic

Datasheet12 pages6 years ago

Newark

TME

Panasonic SCT

Inventory History

3 month trend:
-33.08%

CAD Models

Download Panasonic EEE-FN1J220XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EEE-FN1J220XP provided by its distributors.

Panasonic EEEFN1J220XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
22uF 63V 120mA@100kHz 1.2Ω@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 63V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap, 22Uf, 63V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):63V; Esr:1.2Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fn Series; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEFN1J220XP
Capacitance uF = 22 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Equivalent Series Resistance Ohm = 1.2 / Ripple Current mA = 120 / Leakage Current uA = 13.8 / Series = FN / Diameter mm = 6.3 / Base Width mm = 7.7 / Base Length mm = 7.7 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFN1J220XP