
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EEEFN1C151UL | 153 | 1 | Cut Tape | ||||||||
| UnikeyIC | EEEFN1C151UL | 146 | 64 | 15h | ||||||||
| DigiKey | 10-EEE-FN1C151ULCT-ND | 2,167 | 1 | Cut Tape | ||||||||
| TTI | EEE-FN1C151UL | 2,000 | 1K | Tape & Reel | 18h | |||||||
| TME | EEEFN1C151UL | 0 | 1K | 4h |
Download datasheets and manufacturer documentation for Panasonic EEE-FN1C151UL.
Download Panasonic EEE-FN1C151UL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic EEE-FN1C151UL provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEE-FN1C151UL.