Panasonic EEE-FN1A100R

Panasonic EEEFN1A100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FN1A100R.

Panasonic

Datasheet12 pages6 years ago

Newark

TME

Panasonic SCT

Inventory History

3 month trend:
-1.68%

CAD Models

Download Panasonic EEE-FN1A100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EEE-FN1A100R provided by its distributors.

Panasonic EEEFN1A100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 10uF 10V 20% Cylindrical 1.35 Ohm 90mA 2000 hr 105°C Emboss T/R
Avnet Japan
10uF 10V 90mA@100kHz 1.35Ω@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1616
Aluminum Electrolytic Capacitors, 10V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap, 10Uf, 10V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):10V; Esr:1.35Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fn Series; Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEEFN1A100R

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFN1A100R