
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EEE-FK2A151AV | 375 | 125 | Tape & Reel | 16h | |||||||
| TME | EEEFK2A151AV | 0 | 125 | 6h | ||||||||
| TTI | EEE-FK2A151AV | 0 | 250 | Tape & Reel | 19h | |||||||
| Newark | EEEFK2A151AV | 0 | 250 | Tape & Reel | ||||||||
| Onlinecomponents.com | EEE-FK2A151AV | 0 | 125 | Bulk |
Download datasheets and manufacturer documentation for Panasonic EEE-FK2A151AV.
Download Panasonic EEE-FK2A151AV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EEE-FK2A151AV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEE-FK2A151AV.