Panasonic EEE-FK1K471AV

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 470muF ±20% 0.709Dia 18.00mm
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1K471AV.

Panasonic

Datasheet2 pages10 years ago

Future Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-19.21%

CAD Models

Download Panasonic EEE-FK1K471AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEE-FK1K471AV provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 470muF ±20% 0.709Dia 18.00mm
Panasonic EEEFK1K471AV - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 80V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7575
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.8mm) SMD 0.917A 5000h 105C Automotive T/R
EEE series 80V 470uF 20% 105'C 5000hrs SMD Aluminum Electrolytic Capacitor
Cap, 470Uf, 80V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):80V; Esr:0.153Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Product Diameter:18Mm Rohs Compliant: Yes |Panasonic EEEFK1K471AV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1K471AV