
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | EEE-FK1H220SR | 8,000 | 1K | |||||||||
| Onlinecomponents.com | EEE-FK1H220SR | 8,000 | 1K | Bulk | ||||||||
| UnikeyIC | EEEFK1H220SR | 10,000 | 2831 | 2h | ||||||||
| Master Electronics | EEE-FK1H220SR | 8,000 | 1K | |||||||||
| TTI | EEE-FK1H220SR | 1,000 | 1K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Panasonic EEE-FK1H220SR.
Download Panasonic EEE-FK1H220SR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EEE-FK1H220SR provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEE-FK1H220SR.