
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | EEE-FK1C470SR | 14,000 | 2K | Bulk | ||||||||
| UnikeyIC | EEEFK1C470SR | 2,000 | 290 | Tape & Reel | 10h | |||||||
| LCSC | C401706 | 4,385 | 5 | 20h | ||||||||
| DigiKey | PCE5151CT-ND | 9,900 | 1 | Cut Tape | ||||||||
| Master Electronics | EEE-FK1C470SR | 14,000 | 2K |
Download datasheets and manufacturer documentation for Panasonic EEE-FK1C470SR.
Download Panasonic EEE-FK1C470SR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EEE-FK1C470SR provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEE-FK1C470SR.