Panasonic EEE-FC1V470P

Cap Aluminum 47uF 35V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
$ 0.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V470P.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+1871%

CAD Models

Download Panasonic EEE-FC1V470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.24
$ 0.24
Stock
173,536
310,936
310,936
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
400 mΩ
400 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
230 mA
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-FC1E470P
Cap Aluminum 47uF 25V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
PanasonicEEE-FC1E470AP
Cap Aluminum 47uF 25V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
PanasonicEEV-FC1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUWG1V470MCL1GS
47UF 35 V DC ALUMINUM ELECTROLYTIC CAPACITOR, WG SERIES 1000H 8 (DIA.) X 6.2MM
Cornell DubilierAVEZ476M35X16T-F
Capacitor; Aluminum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 35 VDC; SMT
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 47muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFC476M35E16T-F
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 4.2 Ohm 230mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-FC1V470P provided by its distributors.

Cap Aluminum 47uF 35V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
Panasonic EEEFC1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;35V 47 UF E CASE FC SMT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-FC Series 35 V 47 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT V-Chip Electrolytic
Al Electrolytic Cap, 47μF, 35V ±20%, 1000h@105°C, 172.5mA@120Hz, 230mA@100kHz, SMD, 8.3mm × 8.3mm × 6.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V470P.
  • EEEFC1V470P