Panasonic EEE-FC1E470AP

Cap Aluminum 47uF 25V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
$ 0.288
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1E470AP.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-0.08%

CAD Models

Download Panasonic EEE-FC1E470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.202
$ 0.202
Stock
22,894
179,134
179,134
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
400 mΩ
400 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
230 mA
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEV-FC1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 47muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1E470P
Panasonic EEEHA1E470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E470AP
Cap Aluminum 47uF 25V 20% (8 X 6.2mm) SMD 91mA 1000h 105°C T/R
Al Electrolytic Cap 47μF 25V ±20% 1000h@105°C 66mA@120Hz 99mA@10kHz SMD 8.3mm × 8.3mm × 6.2mm
KYOCERA AVXUWT1E470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-FC1E470AP provided by its distributors.

Cap Aluminum 47uF 25V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
Panasonic EEEFC1E470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
47uF 25V 172.5mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 25V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1E470AP