Panasonic EEE-FC1V470AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 47muF ±20% 0.315Dia 8.00mm
$ 0.225
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V470AP.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-83.17%

CAD Models

Download Panasonic EEE-FC1V470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.214
$ 0.214
Stock
213,223
756,248
756,248
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
400 mΩ
400 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
230 mA
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FC1E470P
Cap Aluminum 47uF 25V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
PanasonicEEE-FC1E470AP
Cap Aluminum 47uF 25V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
PanasonicEEV-FC1E470P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3733
Cornell DubilierAFC476M35E16T-F
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 4.2 Ohm 230mA 1000h 105C Automotive T/R
KYOCERA AVXUWG1V470MCL1GS
47UF 35 V DC ALUMINUM ELECTROLYTIC CAPACITOR, WG SERIES 1000H 8 (DIA.) X 6.2MM
Cornell DubilierAVEZ476M35X16T-F
Capacitor; Aluminum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 35 VDC; SMT
47uF 25V 115mA@120Hz 400m惟 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-FC1V470AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 47muF ±20% 0.315Dia 8.00mm
Cap Aluminum 47uF 35V 20% (8 X 6.2mm) SMD 230mA 1000 hr 105°C Embossed T/R
Avnet Japan
Panasonic EEEFC1V470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Al Electrolytic Cap 47μF 35V ±20% 1000h@105°C 172.5mA@120Hz 230mA@100kHz SMD 8x6.2mm 8.3mm × 8.3mm × 6.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1V470AP