Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-FC1E470P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 47muF ±20% 0.315Dia 8.00mm
$ 0.293
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FC1E470P.

IHS

Datasheet7 pages21 years ago

DigiKey

Farnell

Inventory History

3 month trend:
-0.89%

CAD Models

Download Panasonic EEV-FC1E470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Slovakia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-11-30
LTD Date2011-03-31

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1E470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEV-TG1E470P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicEEE1EA470WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWT1E470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY250ADA470MF55G
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEV-FC1E470P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 47muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3733
47μF 25V ±20% 1000h@ 105°C 172.5mA@ 120Hz,230mA@ 100kHz SMD SMD mount 8.3mm*8.3mm*6.2mm
ELCO SMD 47uF 25V 105C 1000h Low Impedance 8x6.2 reel sizecode:E Pb; NOT RoHS conform
Cap 47uF 25VDC 20% 8 X 6.2mm SMD 230mA 1000 hr T/R
CAPACITOR, CASE E 47UF 25V; Capacitor Application:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:1000 hours @ 105°C; Height:6.2mm; Diameter:8mm; Capacitor Mounting:SMD; Lead Spacing:2.2mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:150mA; External Length / Height:6.2mm; External Width:8.3mm; Impedance:0.6ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Cross-section Width:0.65mm; Lead Length:3.4mm; Operating Lifetime:5000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:E; Power Factor:0.14; Power Factor Frequency:120Hz; Power Factor Temperature:20°C; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tape Width:16mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVFC1E470P
  • EEVFC1E470P.