KYOCERA AVX UWG1V470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 47muF ±20% 0.315Dia 8.00mm
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWG1V470MCL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.61%

CAD Models

Download KYOCERA AVX UWG1V470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.182
Stock
82,838
32,089
Authorized Distributors
6
3
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
115 mA
75 mA
Height - Seated (Max)
6.5024 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FC1V470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FC1E470P
Cap Aluminum 47uF 25V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R
PanasonicEEV-FC1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 47muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVEZ476M35X16T-F
Capacitor; Aluminum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 35 VDC; SMT
Wurth Elektronik865090449007
WCAP-ASLU Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UWG1V470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 47muF ±20% 0.315Dia 8.00mm
47UF 35 V DC ALUMINUM ELECTROLYTIC CAPACITOR, WG SERIES 1000H 8 (DIA.) X 6.2MM
47uF 35V 115mA@120Hz 卤20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
WG Series 47 uF 35 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 230mA 1000h 105C Automotive T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX