Panasonic EEE-FC1H3R3R

Cap Aluminum 3.3uF 50V 20% (4 X 5.4mm) SMD 30mA 1000h 105°C Embossed T/R
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1H3R3R.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+8.82%

CAD Models

Download Panasonic EEE-FC1H3R3R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.103
Stock
44,613
53,619
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
30 mA
16 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEMVY500ADA3R3MD55G
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.2mm) SMD 30mA 1000h 105°C Cardboard T/R
Al Electrolytic Cap 3.3μF 50V ±20% 1000h@105°C 15mA@120Hz 30mA@100kHz SMD 4.3mm × 4.3mm × 5.4mm
PanasonicEEV-FC1H3R3R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2217
PanasonicEEE-FC1V3R3R
Cap Aluminum 3.3uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105°C Embossed T/R
United Chemi-ConEMVE630ADA3R3ME55G
Cap Aluminum Lytic 3.3uF 63V 20%( 5 X 5.2mm) SMD 17mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 3.3muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEE-FC1H3R3R provided by its distributors.

Cap Aluminum 3.3uF 50V 20% (4 X 5.4mm) SMD 30mA 1000h 105°C Embossed T/R
Panasonic EEEFC1H3R3R - Aluminum Electrolytic Capacitors (Surface Mount Type)
FC Series 50 V 3.3 µF ±20% Surface Mount Aluminum Electrolytic Capacitor
3.3uF 50V 30mA@100kHz 5Ω@100kHz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 3.3µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1H3R3R