Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-FC1H3R3R

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2217
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FC1H3R3R.

IHS

Datasheet7 pages21 years ago

DigiKey

CAD Models

Download Panasonic EEV-FC1H3R3R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Slovakia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-11-30
LTD Date2011-03-31

Related Parts

PanasonicEEE-HA1H3R3R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 3.3muF 卤20% 0.157Dia 4.00mm
United Chemi-ConEMVE630ADA3R3ME55G
Cap Aluminum Lytic 3.3uF 63V 20%( 5 X 5.2mm) SMD 17mA 1000h 105C Automotive T/R
PanasonicEEE-HA1H3R3AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEV-HA1H3R3R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 3.3muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 3.3muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865090640007
WCAP-ASLU Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEV-FC1H3R3R provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2217
ELCO SMD 3.3uF 50V 105C 1000h Low Impedance 4x5.8 reel sizecode:B Pb; NOT RoHS conform
CAP ALUM ELEC 3.3UF 50V 20% SMD
CAPACITOR, CASE B 3.3UF 50V; Capacitor Application:General Purpose; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:5.4mm; Diameter:4mm; Capacitor Mounting:SMD; Lead Spacing:1mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:30mA; External Length / Height:5.4mm; External Width:4.3mm; Impedance:5ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Cross-section Width:0.65mm; Lead Length:1.8mm; Operating Lifetime:5000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:B; Power Factor:0.12; Power Factor Frequency:120Hz; Power Factor Temperature:20°C; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVFC1H3R3R
  • EEVFC1H3R3R.