Panasonic EEE-HA1H3R3R

Panasonic EEEHA1H3R3R - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.103
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1H3R3R.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages15 years ago

JRH Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
+17.93%

CAD Models

Download Panasonic EEE-HA1H3R3R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.121
Stock
53,649
44,613
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
5 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
16 mA
30 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-HA1H3R3R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2217
United Chemi-ConEMVE630ADA3R3ME55G
Cap Aluminum Lytic 3.3uF 63V 20%( 5 X 5.2mm) SMD 17mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 3.3muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1HA3R3SR
Panasonic EEE1HA3R3SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FC1H3R3R
Cap Aluminum 3.3uF 50V 20% (4 X 5.4mm) SMD 30mA 1000h 105°C Embossed T/R

Descriptions

Descriptions of Panasonic EEE-HA1H3R3R provided by its distributors.

Panasonic EEEHA1H3R3R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 50V, 3.3µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717
Al Electrolytic Cap, 3.3μF 50V ±20%, 1000h@105°C, 16mA@120Hz, 27.2mA@10kHz, SMD, 4.3mm × 4.3mm × 5.4mm
CAP, 3.3µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 3.3µF; Voltage Rating: 50V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempe
CAPACITOR, ELECTROLYTIC, 50V, 3.3UF; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:5.4mm; Diameter:4mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current @ 120Hz:16mA; Capacitor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1H3R3R.
  • EEEHA1H3R3R