Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FC1A151P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 150muF ±20% 0.315Dia 8.00mm
$ 0.221
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1A151P.

Panasonic

Datasheet2 pages10 years ago

Farnell

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-9.91%

CAD Models

Download Panasonic EEE-FC1A151P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.191
Stock
152,714
58,070
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
400 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 10V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1A151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF 卤20% 0.248Dia 6.30mm
PanasonicEEEFT1A151AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 150muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FK1A151AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 150muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 10V 150muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-FC1A151P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 150muF ±20% 0.315Dia 8.00mm
Cap Aluminum 150uF 10V 20% (8 X 6.2mm) SMD 230mA 1000 hr 105°C Embossed T/R
Avnet Japan
Panasonic EEEFC1A151P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 10V 150UF E CASE FC SMT
Aluminum Electrolytic Capacitors, 10V, 150µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
FC-V Series 10 V 150 uF 105°C 1 KHrs 8x6.2mm SMT Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1A151P