Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWT1A151MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 150muF ±20% 0.248Dia 6.30mm
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWT1A151MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

ODG (Origin Data Global)

HQonline

TME

Newark

Inventory History

3 month trend:
-27.35%

CAD Models

Download Nichicon UWT1A151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.167
$ 0.167
Stock
265,725
135,362
135,362
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
86 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEE-FC1A151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1A151AP
Cap Aluminum Lytic 150uF 10V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
United Chemi-ConEMVA100ADA151MF55G
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.2mm) SMD 79mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 150muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 10V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1A151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWT1A151MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 150muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 86mA 1000h 105C Automotive T/R
Aluminum Electrolytic Capacitor; 150uF; 10V; -55+105 deg.C; 20%
WT Series 150 uF 10 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITORS - SMD 10VOLTS 150UF WIDE TEMP RANGE

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL