Panasonic EEE-FC0J102P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1000muF ±20% 0.394Dia 10.00mm
$ 0.257
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC0J102P.

IHS

Datasheet10 pages10 years ago

Panasonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-1.08%

CAD Models

Download Panasonic EEE-FC0J102P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.326
Stock
17,351
42,105
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA0J102UP
Panasonic EEEHA0J102UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHA0J102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA0J102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1000muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 6.3 V, WT SERIES 1000H 8 (DIA.) X 10MM
KYOCERA AVXUVZ0J102MPD
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 390mA 1000h 105C Bulk
PanasonicEEEFC0J102AP
Panasonic EEEFC0J102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK0J102P
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 20%, 6.3V, SMD, FULL REEL

Descriptions

Descriptions of Panasonic EEE-FC0J102P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1000muF ±20% 0.394Dia 10.00mm
Capacitor Aluminum 1000uF 6.3VDC 20% 10 X 10.2mm SMD 670mA 1000 hr Embossed T/R
Panasonic EEEFC0J102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 6.3V 1000UF G CASE FC SMT
1000uF 6.3V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 1000µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT
EEE-FC Series 1000 uF 6.3 V 1 kHrs 105°C SMT Aluminum Electrolytic Cap
1mF 6.3V ±20% 1000h@ 105°C 502.5mA@ 120Hz,670mA@ 100kHz SMD SMD mount 10.3mm*10.3mm*10.2mm
CAP, 1000µF, 6.3V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1000µF; Voltage Rating: 6.3V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC0J102P