Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA0J102AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1000muF ±20% 0.394Dia 10.00mm
$ 0.259
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA0J102AP.

Master Electronics

Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-HA0J102AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.273
$ 0.273
Stock
41,982
17,206
17,206
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
400 mA
313 mA
313 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicECA0JHG102
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
KYOCERA AVXUVZ0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ0J102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVY0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 6.3V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEEFC0J102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1000muF 卤20% 0.394Dia 10.00mm
PanasonicEEE-FC0J102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-HA0J102AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1000muF ±20% 0.394Dia 10.00mm
1mF 6.3V ±20% 1000h@ 105°C 400mA@ 120Hz,680mA@ 10kHz SMD SMD mount 10.3mm*10.3mm*10.2mm
Capacitor;Alum Electrolytic;Cap 1000 uF;Tol 20%;Vol-Rtg 6.3 VDC;SMT;10x10.2;TR
Capacitor,Al Lytic SMT,High Temp Reflow,6.3VDC,1000uF,10x10.5mm,Cut Tape
Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HA0J102AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America