Panasonic EEE-HA0J102UP

Panasonic EEEHA0J102UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.192
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA0J102UP.

Panasonic

Datasheet4 pages10 years ago

Verical

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-8.31%

CAD Models

Download Panasonic EEE-HA0J102UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECA0JHG102
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 6.3 V, WT SERIES 1000H 8 (DIA.) X 10MM
KYOCERA AVXUVZ0J102MPD
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 390mA 1000h 105C Bulk
KYOCERA AVXUVZ0J102MPD1TD
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 390mA 1000h 105C Ammo
PanasonicEEEFC0J102AP
Panasonic EEEFC0J102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FC0J102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-HA0J102UP provided by its distributors.

Panasonic EEEHA0J102UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 1000uF 6.3V 20% (8 X 10.2mm) SMD 300mA 2000 hr 105°C T/R
Avnet Japan
EEE-HA Series 6.3 V 1000 uF Ø 8 x 10.2 mm 105°C SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 6.3V, 1000µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
EEE-HA0J102UP Panasonic Aluminum Electrolytic Capacitors - SMD 1000UF 6.3V ELECT HA SMD datasheet, inventory, & pricing.
CAP, 1000µF, 6.3V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1000µF; Voltage Rating: 6.3V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA0J102UP.
  • EEEHA0J102UP