Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHA0J102P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1000muF ±20% 0.394Dia 10.00mm
$ 0.217
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA0J102P.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages15 years ago

JRH Electronics

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEEHA0J102P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFC0J102AP
Panasonic EEEFC0J102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FC0J102P
Cap Aluminum 1000uF 6.3V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
KYOCERA AVXUWG0J102MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEE-0JA102UP
Panasonic EEE0JA102UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 6.3 V, WT SERIES 1000H 8 (DIA.) X 10MM
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 6.3 V DC, UR SERIES 2000H 10(DIA.)X10MM

Descriptions

Descriptions of Panasonic EEEHA0J102P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1000muF ±20% 0.394Dia 10.00mm
Panasonic EEEHA0J102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10.2mm) SMD 400mA 1000h 105C Automotive T/R
Al Electrolytic Cap 1mF 6.3V ±20% 1000h@105°C 400mA@120Hz 680mA@10kHz SMD 10mm×10.2mm 10.3mm H
1000uF 6.3V 400mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 1000µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 6.3V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Ha Series Rohs Compliant: Yes |Panasonic EEE-HA0J102P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA0J102P