Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK0J102P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF ±20% 0.315Dia 8.00mm
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK0J102P.

element14 APAC

Datasheet4 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+41.55%

CAD Models

Download Panasonic EEEFK0J102P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK0J102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEMZA6R3ADA102MHA0G
Cap Aluminum Lytic 1000uF 6.3V 20%( 8 X 10mm) SMD 600mA 2000h 105C Automotive T/R
PanasonicEEE-0JA102UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEE-0JA102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUUX0J102MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFK0J102P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 20%, 6.3V, SMD, FULL REEL
Panasonic EEEFK0J102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.2mm) SMD 600mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 1000 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,8x10.2,CT
Cap Aluminum 1000uF 6.3V 20% (8 X 10.2mm) SMD 600mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 6.3V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP
EEE-FK Series 6.3 V 1000 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 6.3V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-FK0J102P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK0J102P
  • EEE-FK0J102P.