Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1VA470WAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.248Dia 6.30mm
$ 0.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA470WAP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+104%

CAD Models

Download Panasonic EEE-1VA470WAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.116
Stock
202,094
837,766
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
70 mA
70 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE1EA470WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1E470WP
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicEEE-1EA470WAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWT1E470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 47muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:47µF;
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-1VA470WAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.248Dia 6.30mm
Panasonic EEE1VA470WAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85C Automotive T/R
47uF 35V 70mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE series 35V 20% 47uF 6.3x5.4mm SMD High Reflow Aluminum Electrolytic Cap
Capacitance uF = 47 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 70 / Leakage Current uA = 16.45 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1VA470WAP