Panasonic EEE1EA470WP

Panasonic EEE1EA470WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.105
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1EA470WP.

Newark

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+9.65%

CAD Models

Download Panasonic EEE1EA470WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-HA1E470WP
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicEEE-HAE470WAP
Cap Aluminum 47uF 25V 20% (6.4 X 5.4mm) SMD 70mA 1000h 105°C T/R
PanasonicECE-A1EKA470
Cap Aluminum 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Bulk
KYOCERA AVXUWT1E470MCL1GB
ALUMINUM ELECTROLYTIC Capacitor 47UF 25V; 25V 20%, SMD; Case / Package:Radial Can
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 8 (DIA.) X 5.5MM, 47UF 25VDC, WX SERIES
United Chemi-ConEMVE250ADA470MF55G
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.2mm) SMD 60mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE1EA470WP provided by its distributors.

Panasonic EEE1EA470WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 47uF 25V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85C T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 25V, 20%, SMD
EEE-S Series 25 V 47 uF Ø 6.3 x 5.4 mm 85°C SMT Aluminum Electrolytic Cap
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 25 VDC, SMT,6.3X5.5,CT
47uF 25V 70mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Cap Aluminum 47uF 25V 20% Cylindrical 70mA 1000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Al Electrolytic Cap 47μF 25V ±20% 1000h@85°C 119mA@10kHz 70mA@120Hz SMD 6.3mm×5.4mm 6.6mm×6.6mm×5.4mm
Aluminum Electrolytic Capacitor, 47Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1EA470WP.
Capacitance uF = 47 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 70 / Leakage Current uA = 11.7 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA470WP
  • EEE-1EA470WP.
  • EEE1EA470WP.