Panasonic EEE-1VA221UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.315Dia 8.00mm
$ 0.218
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA221UAP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-2.68%

CAD Models

Download Panasonic EEE-1VA221UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.204
$ 0.204
Stock
30,496
2,190,552
2,190,552
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
200 mA
200 mA
200 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-HA1V221UP
Panasonic EEEHA1V221UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1V221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEHA1E221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 220muF ±20% 0.315Dia 8.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 8 (DIA.) X 10MM, 22UF 35VDC, WT SERIES
Cornell DubilierAVS227M35F24T-F
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 1.1 Ohm 200mA 2000h 85C T/R
Cornell DubilierAVS227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20%( 8 X 10.2mm) SMD 1.2 Ohm 140mA 2000h 85C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-1VA221UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.315Dia 8.00mm
Panasonic EEE1VA221UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 200mA 1000h 85C T/R
Aluminum Electrolytic Capacitors, 35V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Capacitance uF = 220 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 200 / Leakage Current uA = 77 / Series = S / Diameter mm = 8 / Height mm = 10.2 / Base Width mm = 8.3 / Base Length mm = 8.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1VA221UAP