Panasonic EEE-HA1V221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 220muF ±20% 0.394Dia 10.00mm
$ 0.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V221P.

Panasonic

Datasheet4 pages10 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.37%

CAD Models

Download Panasonic EEE-HA1V221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.376
$ 0.376
Stock
200,166
58,031
58,031
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
210 mA
220 mA
220 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEEHA1E221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1VA221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE1EA221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.315Dia 8.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 8 (DIA.) X 10MM, 22UF 35VDC, WT SERIES
KYOCERA AVXUVZ1E221MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 20% RADIAL 8X11.5 LS 3.5MM
KYOCERA AVXUVY1E221MED1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 20% RADIAL 6.3X11 LS 2.5MM

Descriptions

Descriptions of Panasonic EEE-HA1V221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEEHA1V221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 220uF 35VDC 20% 10 X 10.2mm SMD 210mA 1000 hr T/R
Aluminum Electrolytic Capacitors, 35V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD 220uF 35V
EEE-HA Series 35 V 220 uF Ø 10 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1V221P.
  • EEEHA1V221P